- RS-artikelnummer:
- 218-0653
- Tillv. art.nr:
- PRA/802063/M/80
- Tillverkare / varumärke:
- Norgren
2 I lager för avsändande samma dag
Pris (ex. moms) Varje
1 963,37 kr
(exkl. moms)
2 454,21 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 - 4 | 1 963,37 kr |
5 - 9 | 1 924,12 kr |
10 + | 1 884,86 kr |
- RS-artikelnummer:
- 218-0653
- Tillv. art.nr:
- PRA/802063/M/80
- Tillverkare / varumärke:
- Norgren
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
IMI Norgren Double-Acting Cylinder, Magnetic, G3/8 Pneumatic Port Thread - ISOLine Series - PRA/802063/M/80
Get products rolling in the right direction with this IMI Norgren double-acting cylinder. By achieving operating forces up to 1,870N at 6 bar pressures, it makes light work of large loads. As this is a double-acting unit, it extends and retracts its piston using air, which gives you the reliable stroke control needed for positioning jobs. Linking an air supply up is a breeze, thanks to the component's regulation G3/8 port. Self-adjusting cushioning dampens impact from the rod to minimise damage from wear.
Features & Benefits
• Corrosion-resistant aluminium housing stays strong in damp environments
• Versatile option, as it works with clean, lubricated and filtered air supplies
• Screw needle to adjust cushioning for heavy-duty applications
• Airtight PUR seals maintain system pressure to ensure smooth running
• Handles challenging temperatures between -20°C and +80°C
• Versatile option, as it works with clean, lubricated and filtered air supplies
• Screw needle to adjust cushioning for heavy-duty applications
• Airtight PUR seals maintain system pressure to ensure smooth running
• Handles challenging temperatures between -20°C and +80°C
Applications
• Manufacturing industry
• Plastic processing
• Food production
• Plastic processing
• Food production
Why should I use a magnetic piston rod in my application?
A magnetic piston rod like this can be paired with a proximity switch to signal its position to a control device, making it easy to monitor your machinery's status remotely.
Specifikationer
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | PRA |
Length | 270mm |
Cushioning Type | Pneumatic Adjustable |
Dimensions | 270 x 75 x 75mm |
Width | 75mm |
Maximum Operating Pressure | 12 bar |
Height | 75mm |
ISO Standard | 15552 |
Maximum Operating Temperature | +80°C |
Weight | 2kg |
Minimum Operating Temperature | -20°C |
Stroke Interval Weight | 0.13 (At 25 mm Stroke) kg |
Model Number p | 802063 |
Test Weight | 1.54 (At 0 mm Stroke) kg |
VDMA Standard | VDMA 24562 |