- RS-artikelnummer:
- 136-6617
- Tillv. art.nr:
- DSNU-16-150-P-A
- Tillverkare / varumärke:
- Festo
4 I lager för avsändande samma dag
2 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
577,52 kr
(exkl. moms)
721,90 kr
(inkl. moms)
Enheter | Per unit |
1 + | 577,52 kr |
- RS-artikelnummer:
- 136-6617
- Tillv. art.nr:
- DSNU-16-150-P-A
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
DSNU Series Roundline Cylinders - Flexible Cushioning
Festo DSNU series round pneumatic cylinders with flexible cushioning rings at both ends of the actuator barrel. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.
Flexible Cushioning
The DSNU P type flexible cushioning pneumatic cylinders absorb energy directly via flexible cushioning rings which are integrated into the main piston. This energy absorbing method makes these cylinders ideal for small load and low speed applications.
Features and Benefits
Conforms to ISO 6432 providing standardised metric mounting dimensions
Stainless steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications.
Long service life
Double acting operation
Stainless steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications.
Long service life
Double acting operation
How do I mount the pneumatic cylinder?
The DSNU series pneumatic round actuators conform to ISO 6432 standards allowing them to be mounted in any position to suit the required application. The ISO 6432 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.
Festo ISO Cylinder DSNU-16-150-P-A
Features a piston diameter of 16 mm and a 150 mm stroke
M6 piston rod thread
Option to assemble in any position
Flexible cushioning rings/plates at both ends
The design structure of the cylinder is: Piston, piston rod and cylinder barrel
Double-acting mode of operation
M5 pneumatic connection
Optional mounting with accessories
Both the piston rod and cylinder barrel are comprised of a high allow steel which is non-corrosive
Festo Part Number - 1908265
M6 piston rod thread
Option to assemble in any position
Flexible cushioning rings/plates at both ends
The design structure of the cylinder is: Piston, piston rod and cylinder barrel
Double-acting mode of operation
M5 pneumatic connection
Optional mounting with accessories
Both the piston rod and cylinder barrel are comprised of a high allow steel which is non-corrosive
Festo Part Number - 1908265
Specifikationer
Attribute | Value |
---|---|
Stroke | 150mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 261mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastomer |
Dimensions | 20 x 261mm |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +80°C |
Weight | 158.9g |
Minimum Operating Temperature | -20°C |
Model Number p | 1908265 |
Diameter | 20mm |
- RS-artikelnummer:
- 136-6617
- Tillv. art.nr:
- DSNU-16-150-P-A
- Tillverkare / varumärke:
- Festo