SMC Push Button (Flush) Pneumatic Relay Pneumatic Manual Control Valve VM100 Series, G 1/8, 1/8in, III B
- RS-artikelnummer:
- 890-3285
- Tillv. art.nr:
- VM130-F01-33A
- Tillverkare / varumärke:
- SMC
20 I lager för avsändande samma dag
121 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
373,99 kr
(exkl. moms)
467,49 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 373,99 kr |
5 - 9 | 362,41 kr |
10 + | 350,84 kr |
- RS-artikelnummer:
- 890-3285
- Tillv. art.nr:
- VM130-F01-33A
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
SMCs VM100 series are a compact and lightweight series of mechanical push-button pneumatic valves. Built to withstand harsh working conditions and available in a choice of colour to make identification quick and easy. Ideal for pneumatic control panels and confirming the position of a work piece using a pneumatic signal.
3 Port, 2 Way
Poppet type construction
R1/8 Ports
Suitable for vacuum applications
Available in red, green or black
Side mounting or bottom mounting
Poppet type construction
R1/8 Ports
Suitable for vacuum applications
Available in red, green or black
Side mounting or bottom mounting
Specifikationer
Attribute | Value |
---|---|
Control Mechanism | Push Button (Flush) |
Connection Port Thread | G 1/8 |
Thread Size | 1/8in |
Thread Standard | G |
Manufacturer Series | VM100 |
Maximum Operating Pressure | 1 MPa |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Number of Ports | 3 |
Number of Positions | 2 |
- RS-artikelnummer:
- 890-3285
- Tillv. art.nr:
- VM130-F01-33A
- Tillverkare / varumärke:
- SMC