- RS-artikelnummer:
- 703-6185
- Tillv. art.nr:
- 0820403002
- Tillverkare / varumärke:
- EMERSON – AVENTICS
3 I lager för avsändande samma dag
16 Inom 1 arbetsdag(ar) (UK lager)
Pris (ex. moms) Varje
1 360,72 kr
(exkl. moms)
1 700,90 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 360,72 kr |
5 - 9 | 1 318,60 kr |
10 + | 1 276,37 kr |
- RS-artikelnummer:
- 703-6185
- Tillv. art.nr:
- 0820403002
- Tillverkare / varumärke:
- EMERSON – AVENTICS
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- PL
Produktdetaljer
Manually Operated Valves
Stainless steel bodied manually operated and panel mounted 3/2 and 5/2 valves
Spool valve with metal to metal sealing
Hardened stainless steel valve body
Working pressure -0.95 → 10 bar
Ambient temperature range -15 → 80 °C
Maximum particle size 5μm
Oil content of compressed air 5 mg/m3 → 25 mg/m3
Hardened stainless steel valve body
Working pressure -0.95 → 10 bar
Ambient temperature range -15 → 80 °C
Maximum particle size 5μm
Oil content of compressed air 5 mg/m3 → 25 mg/m3
ST Series Manually Operated Valves
Specifikationer
Attribute | Value |
---|---|
Control Mechanism | Roller |
Connection Port Thread | G 1/8 |
Function | 5/2 |
Thread Size | 1/8in |
Thread Standard | G |
Manufacturer Series | ST |
Maximum Operating Pressure | 10 bar |
Body Material | Stainless Steel |
Maximum Flow Rate | 280L/min |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +80°C |
Number of Ports | 5/2 |
- RS-artikelnummer:
- 703-6185
- Tillv. art.nr:
- 0820403002
- Tillverkare / varumärke:
- EMERSON – AVENTICS