EMERSON – AVENTICS Rotary Knob 3/2 Pneumatic Manual Control Valve NL2-BAV Series, G 1/4, 1/4in, III B
- RS-artikelnummer:
- 703-6021
- Tillv. art.nr:
- 0821300901
- Tillverkare / varumärke:
- EMERSON – AVENTICS
3 I lager för avsändande samma dag
8 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
534,86 kr
(exkl. moms)
668,58 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 534,86 kr |
5 - 9 | 518,34 kr |
10 + | 501,60 kr |
- RS-artikelnummer:
- 703-6021
- Tillv. art.nr:
- 0821300901
- Tillverkare / varumärke:
- EMERSON – AVENTICS
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
NL Series 3/2 Shut-Off Valve Manual
Shuts off supply pressure and gently relieves downstream pressure
Ball valve with metal to metal sealing
Padlock lockable
Working pressure 0 → 60 bar
Temperature range -10 → +60 °C
ATEX certified II 2G2D X
Ball valve with metal to metal sealing
Padlock lockable
Working pressure 0 → 60 bar
Temperature range -10 → +60 °C
ATEX certified II 2G2D X
NL Series FRL
The NL range of air preparation units may be used as single elements or in combination units using joining accessories
Specifikationer
Attribute | Value |
---|---|
Control Mechanism | Rotary Knob |
Connection Port Thread | G 1/4 |
Function | 3/2 |
Thread Size | 1/4in |
Thread Standard | G |
Manufacturer Series | NL2-BAV |
Maximum Operating Pressure | 16 bar |
Body Material | Die Cast Zinc |
Maximum Flow Rate | 2800L/min |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Number of Ports | 3/2 |
- RS-artikelnummer:
- 703-6021
- Tillv. art.nr:
- 0821300901
- Tillverkare / varumärke:
- EMERSON – AVENTICS