- RS-artikelnummer:
- 389-6668
- Tillv. art.nr:
- B53003LS
- Tillverkare / varumärke:
- Parker
10 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
3 075,12 kr
(exkl. moms)
3 843,90 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 3 075,12 kr |
5 - 9 | 2 979,62 kr |
10 + | 2 884,33 kr |
- RS-artikelnummer:
- 389-6668
- Tillv. art.nr:
- B53003LS
- Tillverkare / varumärke:
- Parker
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
Lever Valve
Range of manually operated valves
Stainless steel spool giving long, trouble free service life
Viton™ seals as standard
Suitable for positive pressure or vacuum line applications
Stainless steel spool giving long, trouble free service life
Viton™ seals as standard
Suitable for positive pressure or vacuum line applications
Specifikationer
Attribute | Value |
---|---|
Control Mechanism | Lever |
Connection Port Thread | G 1/4 |
Function | 3/2 |
Thread Size | 1/4in |
Thread Standard | G |
Manufacturer Series | B53 |
Maximum Operating Pressure | 10 bar |
Body Material | Die Cast Zinc |
Maximum Flow Rate | 1740L/min |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Number of Ports | 3/2 |