- RS-artikelnummer:
- 314-6250
- Tillv. art.nr:
- S/666/83/R
- Tillverkare / varumärke:
- Norgren
10 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
3 789,83 kr
(exkl. moms)
4 737,29 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 3 789,83 kr |
5 - 9 | 3 672,34 kr |
10 + | 3 554,84 kr |
- RS-artikelnummer:
- 314-6250
- Tillv. art.nr:
- S/666/83/R
- Tillverkare / varumärke:
- Norgren
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- GB
Produktdetaljer
IMI Norgren Poppet Manual Control Valve, 3/2 Function, 197L/min Flow Rate - S/666 Series - S/666/83/R
Looking for a way to control how air flows through your pneumatic system? Turn to this manual control valve from IMI Norgren. Its 3/2 function means it directs air through three ports by moving in two directions. For versatility, you can also use it as a 2/2 valve by plugging the exhaust port. Thanks to a maximum flow rate of 197 litres per minute, you can safely use this component in high-flow systems. Its die-cast, zinc-alloy body is corrosion-resistant, so you can be sure of an extended service life.
Features & Benefits
• Comes with through-holes for convenient mounting
• Maximum operating pressure of 10 bar for use in low-pressure environments
• Broad operating temperature range between -20°C and +80°C for use in demanding environments
• Maximum operating pressure of 10 bar for use in low-pressure environments
• Broad operating temperature range between -20°C and +80°C for use in demanding environments
Applications
• Medical and pharmaceutical industry
• Assembly plants
• Packaging industry
• Automotive industry
• Assembly plants
• Packaging industry
• Automotive industry
How does this control valve work?
This manual control valve has an internal poppet mechanism that closes a port to block the flow of fluid. It also features a roller spring arm that lets you control the movement of the poppet. As the roller spring is made from aluminium, it's impact-resistant and can withstand demanding industrial setups.
Specifikationer
Attribute | Value |
---|---|
Control Mechanism | Roller |
Connection Port Thread | G 1/8 |
Function | 3/2 |
Thread Size | 1/8in |
Thread Standard | G |
Manufacturer Series | S/666 |
Maximum Operating Pressure | 10 bar |
Body Material | Die Cast Zinc Alloy |
Maximum Flow Rate | 197L/min |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Number of Positions | 2 |
Number of Ports | 3 |