- RS-artikelnummer:
- 220-4098
- Tillv. art.nr:
- S/666/1
- Tillverkare / varumärke:
- IMI Norgren
Se kategorien
Tillfälligt slut i lager – restorder för leverans 2023-10-25
Pris (ex. moms) Each
4 411,56 kr
(exkl. moms)
5 514,45 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 4 411,56 kr |
5 + | 4 323,38 kr |
- RS-artikelnummer:
- 220-4098
- Tillv. art.nr:
- S/666/1
- Tillverkare / varumärke:
- IMI Norgren
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- GB
Produktdetaljer
IMI Norgren Martonair Poppet Valves, G1/8 port size, 3/2 operation - S/666, S/667
For improved control of air flow in your pneumatic system use the IMI Norgren Martonair Poppet Valves.
These directly actuated valves are designed to be used with compressed air, filtered, lubricated, and non-lubricated, or hydraulic fluid. They have a die-cast zinc alloy body which provides resistance to corrosion, ensuring excellent durability. The operating pressure range for these units is 2 to 10 bar. These Martonair pneumatics poppet valves can also be used in temperatures of -20 to 80°C, which makes them well suited for demanding industrial applications. They use NBR seals which offer reliable protection against leakage, helping to keep your system running efficiently for longer.
These directly actuated valves are designed to be used with compressed air, filtered, lubricated, and non-lubricated, or hydraulic fluid. They have a die-cast zinc alloy body which provides resistance to corrosion, ensuring excellent durability. The operating pressure range for these units is 2 to 10 bar. These Martonair pneumatics poppet valves can also be used in temperatures of -20 to 80°C, which makes them well suited for demanding industrial applications. They use NBR seals which offer reliable protection against leakage, helping to keep your system running efficiently for longer.
Features and Benefits:
Compact size for easy handling, optimal organisation and space-saving
Versatile – these poppet valves may also be used as 2/2 valves
Normally open (NO) and normally closed (NC) models available
Dependable – the S/666 and S/667 models are long established and well-proven
Versatile – these poppet valves may also be used as 2/2 valves
Normally open (NO) and normally closed (NC) models available
Dependable – the S/666 and S/667 models are long established and well-proven
How do I use this poppet valve as a 2/2 valve?
The main supply should be connected to port 1 and the exhaust port 3 must be plugged.
Specifikationer
Attribute | Value |
Control Mechanism | Button |
Connection Port Thread | G 1/8 |
Function | 3/2 |
Thread Size | 1/8 |
Thread Standard | G |
Manufacturer Series | Martonair |