Senaste sökningar

    IMI Norgren Knob 3/2 Mechanical Valve 304 Series, G 1/8, 1/8

    RS-artikelnummer:
    220-3210
    Tillv. art.nr:
    03042402
    Tillverkare / varumärke:
    IMI Norgren
    Se kategorien
    3 I lager för avsändande samma dag
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each

    1 013,81 kr

    (exkl. moms)

    1 267,26 kr

    (inkl. moms)

    EnheterPer unit
    1 - 41 013,81 kr
    5 - 9993,57 kr
    10 +973,22 kr
    RS-artikelnummer:
    220-3210
    Tillv. art.nr:
    03042402
    Tillverkare / varumärke:
    IMI Norgren

    Datablad


    Lagstiftning och ursprungsland

    RoHS-status: Inte relevant

    COO (Country of Origin):
    CN

    Produktdetaljer

    IMI Norgren Mechanical Spool Valve, 3/2 Function, G1/8 Thread - 304 Series - 03042402


    Control the flow of compressed air in your pneumatic system using this mechanical spool valve from IMI Norgren. It works by blocking or opening ports to determine the direction of airflow. This valve has a 3/2 function, which means it can move in two different positions to control three ports. Its broad operating pressure range between -0.9 and 10 bar means it's suitable for use in low-pressure applications. The durable zinc body is resistant to impact and corrosion, so this spool valve is suitable for use in harsh environments.

    Features & Benefits


    • Comes with through-holes for quick and easy mounting
    • Wide operating temperature range between 0°C and +70°C for use in demanding environments
    • Lightweight at 0.21kg so won't place strain on equipment
    • NBR (nitrile-butadiene rubber) seal is resistant to oil and solvents for reliable use in factory settings

    Applications


    • Automotive industry
    • Conveyor equipment
    • Aviation industry
    • Automated industrial systems

    How do I control the movement of this spool valve?


    This valve comes with a rotary knob at the top that lets you easily adjust its position to control airflow.


    Specifikationer

    AttributeValue
    Control MechanismKnob
    Connection Port ThreadG 1/8
    Function3/2
    Thread Size1/8
    Thread StandardG
    Manufacturer Series304
    Maximum Operating Pressure10 bar
    Body MaterialZinc
    Minimum Operating Temperature0°C
    Maximum Operating Temperature+70°C
    3 I lager för avsändande samma dag
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each

    1 013,81 kr

    (exkl. moms)

    1 267,26 kr

    (inkl. moms)

    EnheterPer unit
    1 - 41 013,81 kr
    5 - 9993,57 kr
    10 +973,22 kr