- RS-artikelnummer:
- 181-6347
- Tillv. art.nr:
- VHEF-HS-M52-M-G14
- Tillverkare / varumärke:
- Festo
1 I lager för avsändande samma dag
1 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
2 296,09 kr
(exkl. moms)
2 870,11 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 2 296,09 kr |
5 + | 2 204,19 kr |
- RS-artikelnummer:
- 181-6347
- Tillv. art.nr:
- VHEF-HS-M52-M-G14
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- HU
Produktdetaljer
Festo Lever 5/2 Pneumatic Manual Control Valve
The Festo lever 5/2 pneumatic manual control valve is used in all the industrial sectors, as well as in skilled trades sectors for light-duty application. Depending on the required actuation (pushing, rotating/swivelling or tilting), it is either resetting or non-resetting. Despite being complex, these valves are directly actuated by hand with less effort.
Features and Benefits
Small and compact for a wide range of pneumatic applications
Functions with flow rates of up to 1200l/min, valves VHEF offer outstanding pneumatic performance
Durable due to tried and tested piston spool and disc seat valves
Easy to install as it can be mounted using mounting holes. Front-panel mounting possible for nearly all the valves (not possible for finger lever valve)
Flexibility of the pneumatic working lines provides a practical solution to different requirements
Robust construction
Silent and smooth working
Extended service life
Functions with flow rates of up to 1200l/min, valves VHEF offer outstanding pneumatic performance
Durable due to tried and tested piston spool and disc seat valves
Easy to install as it can be mounted using mounting holes. Front-panel mounting possible for nearly all the valves (not possible for finger lever valve)
Flexibility of the pneumatic working lines provides a practical solution to different requirements
Robust construction
Silent and smooth working
Extended service life
Applications
Clamping or closing safety doors
Certifications
ISO8573-1:2010
Manual Control Valves
Specifikationer
Attribute | Value |
---|---|
Control Mechanism | Lever |
Connection Port Thread | G 1/4 |
Function | 5/2 |
Thread Size | 1/4in |
Thread Standard | BSPP |
Manufacturer Series | VHEF |
Control Button/Switch Colour | Black |
Maximum Operating Pressure | 10 bar |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 1200L/min |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Number of Positions | 2 |
Number of Ports | 5 |
Model Number p | 4165856 |
- RS-artikelnummer:
- 181-6347
- Tillv. art.nr:
- VHEF-HS-M52-M-G14
- Tillverkare / varumärke:
- Festo