- RS-artikelnummer:
- 136-6297
- Tillv. art.nr:
- G651A3M020A0000
- Tillverkare / varumärke:
- EMERSON – AVENTICS
Tillfälligt slut i lager – restorder för leverans 2024-06-04
Lagt till varukorgen
Pris (ex. moms) Varje
603,12 kr
(exkl. moms)
753,90 kr
(inkl. moms)
Enheter | Per unit |
1 + | 603,12 kr |
- RS-artikelnummer:
- 136-6297
- Tillv. art.nr:
- G651A3M020A0000
- Tillverkare / varumärke:
- EMERSON – AVENTICS
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PL
Produktdetaljer
Shut-Off Isolation Valve
The shut off isolation valve from Asco is a robust and easy to use shut off valve with a lockout handle. The threaded ports allow the valve to be individually mounted or used in modular systems.
Features and Benefits
• Robust and easy to operate with lockout on handle
• Provides shut off to downstream machinery
• Clear indication of the downstream pressure
• ISO 228/1 G
Valves
Specifikationer
Attribute | Value |
---|---|
Connection Port Thread | G 1/4 |
Function | 3/2 |
Thread Size | 1/4in |
Thread Standard | G |
Manufacturer Series | 651 |
Maximum Operating Pressure | 16 bar |
Body Material | Light Alloy |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Number of Positions | 2 |
Number of Ports | 3 |