- RS-artikelnummer:
- 121-5862
- Tillv. art.nr:
- T-22-SW
- Tillverkare / varumärke:
- Festo
17 I lager för avsändande samma dag
73 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
154,36 kr
(exkl. moms)
192,95 kr
(inkl. moms)
Enheter | Per unit |
1 + | 154,36 kr |
- RS-artikelnummer:
- 121-5862
- Tillv. art.nr:
- T-22-SW
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- HU
Produktdetaljer
Festo Push-button Pneumatic Manual Control Valve - SV Series - T-22-SW
To easily control the flow of air in your factory systems, use this push-button pneumatic control valve from Festo. It's suited for front and panel mounting when you're creating valve assemblies, and the external threads on the actuator make installation quick and simple. The button resets to the original position after it's pressed, so it provides an efficient way to perform singular tasks like clamping and opening or closing functions in safety doors. The unit's ergonomic design lets you operate it using your palm.
This compact and lightweight component is a flexible option to use in modular systems. The tough and durable construction ensures reliability and a long service life. A wide operating temperature range of -10°C to +60°C means it's suitable for use in tough industrial settings. The unit has an IP (ingress protection) 40 rating, so it's tamperproof and won't be damaged by wires bigger than 1 mm in size.
This compact and lightweight component is a flexible option to use in modular systems. The tough and durable construction ensures reliability and a long service life. A wide operating temperature range of -10°C to +60°C means it's suitable for use in tough industrial settings. The unit has an IP (ingress protection) 40 rating, so it's tamperproof and won't be damaged by wires bigger than 1 mm in size.
• Installation diameter of 22.5 mm for use in compact spaces
• Weight of 14 g for lightweight installation
• For use with Festo's SV series valves
• Weight of 14 g for lightweight installation
• For use with Festo's SV series valves
Specifikationer
Attribute | Value |
---|---|
Control Mechanism | Push Button |
Manufacturer Series | T |
Control Button/Switch Colour | Black |
Model Number p | 9289 |
- RS-artikelnummer:
- 121-5862
- Tillv. art.nr:
- T-22-SW
- Tillverkare / varumärke:
- Festo