Crouzet 81522501 series 8 bar Pneumatic Logic Controller with AND function
- RS-artikelnummer:
- 238-2493
- Distrelec artikelnummer:
- 304-31-355
- Tillv. art.nr:
- 81522501
- Tillverkare / varumärke:
- Crouzet
Antal (1 förpackning med 10 enheter)*
2 700,92 kr
(exkl. moms)
3 376,15 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Begränsat lager
- 10 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 10 + | 270,092 kr | 2 700,92 kr |
*vägledande pris
- RS-artikelnummer:
- 238-2493
- Distrelec artikelnummer:
- 304-31-355
- Tillv. art.nr:
- 81522501
- Tillverkare / varumärke:
- Crouzet
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
| Brand | Crouzet | |
| Product Type | Pneumatic Logic Controller | |
| Logic Function | AND | |
| Series | 81522501 | |
| Minimum Operating Pressure | 2bar | |
| Hazardous Area Certification | ATEX | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | -5°C | |
| Width | 25 mm | |
| Height | 28mm | |
| Standards/Approvals | No | |
| Välj alla | ||
|---|---|---|
Brand Crouzet | ||
Product Type Pneumatic Logic Controller | ||
Logic Function AND | ||
Series 81522501 | ||
Minimum Operating Pressure 2bar | ||
Hazardous Area Certification ATEX | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature -5°C | ||
Width 25 mm | ||
Height 28mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MA
The Crouzet logic component pneumatic AND cell on sub-base with pressure indicator which performs "combined" pneumatic and comes in green colour.
Logic AND function
Operating pressure is 2 bars to 8 bars
Operating temperature of -5°C to 50°C
With pressure indicator
Relaterade länkar
- Crouzet 81 series 8 bar Pneumatic Logic Controller with AND function
- Crouzet 8 bar Pneumatic Logic Controller with NO function
- Crouzet 8 bar Pneumatic Logic Controller with YES function
- Crouzet 81 series 8 bar Pneumatic Logic Controller with NO function
- Crouzet 81 series 8 bar Pneumatic Logic Controller with YES function
- Crouzet 81 series 8 bar Pneumatic Logic Controller with OR function
- Parker PLL series 8 bar Pneumatic Logic Controller with AND function
- Crouzet 81 series 8bar Pneumatic Logic Controller with OR function