Festo CMCB series Pneumatic Logic Controller

Antal (1 enhet)*

59 564,85 kr

(exkl. moms)

74 456,06 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +59 564,85 kr

*vägledande pris

RS-artikelnummer:
647-516
Tillv. art.nr:
CMCB-D1-CC-S1
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Festo

Product Type

Pneumatic Logic Controller

Series

CMCB

Voltage

230 V

Hazardous Area Certification

No

Minimum Operating Temperature

60°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, EU Low Voltage Directive, CE EU EMC Directive, VDMA24364 zone III

Width

220 mm

Height

440mm

Depth

350mm

Connection Type

Spring-Loaded Terminal, Push-in

COO (Country of Origin):
DE
The Festo Control System is an advanced solution designed for industrial applications, ensuring reliable performance in various operational settings. Built within a robust control cabinet, it features an integrated safety relay unit to enhance functionality while maintaining high safety standards. With its compact dimensions of 220 mm x 350 mm x 440 mm, the system delivers exceptional power supply management, supporting a nominal operating voltage of AC 230 V and maximum current consumption of 1100 mA. Ideal for environments requiring stringent compliance, the device adheres to EU EMC and Low Voltage Directives, offering peace of mind for users focused on quality and safety. Furthermore, its IP54 protection guarantees durability, making it suitable for interior use in ambient temperatures ranging from 5 °C to 40 °C.

Supports a nominal operating voltage of AC 230 V for versatile energy use

Offers fuse protection through an internal electronic fuse

Complies with CE standards under EU EMC and Low Voltage Directives for regulatory assurance

Features a pollution degree of 2 suitable for most industrial environments

Protected against corrosion with a classification of CRC 0 - No corrosion stress

Compact design dimensions facilitate easy integration into existing systems

Compatible with various mains types including TT TN and IT

Durable build with IP54 rating which ensuring protection against dust and water ingress

relaterade länkar