- RS-artikelnummer:
- 838-9020
- Tillv. art.nr:
- CXSM10-70
- Tillverkare / varumärke:
- SMC
3 I lager för avsändande samma dag
Pris (ex. moms) Varje
2 464,09 kr
(exkl. moms)
3 080,11 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 2 464,09 kr |
- RS-artikelnummer:
- 838-9020
- Tillv. art.nr:
- CXSM10-70
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
SMC CX2N / CXSJ / CXSL / CXSM / CSXL Dual-Rod Cylinders
The CXS range of Dual-Rod Cylinders come with slide bearings (CXSM type and CXSJM) or ball bearing slides (CXSL and CXSJL type). This range of cylinders is suitable for pick-and-place applications, operating with non-lubricated, filtered and compressed air. The Dual-Road Cylinders incorporate a recess for auto switches and may be used in operating environments from 5 to 60°C.
High non-rotational accuracy
Dual port locations
Standard magnetic sensing
Buffer cushioning
Operating temperatures 5 to 60°C
Dual port locations
Standard magnetic sensing
Buffer cushioning
Operating temperatures 5 to 60°C
Specifikationer
Attribute | Value |
---|---|
Stroke | 70mm |
Bore | 10mm |
Manufacturer Series | CXS |
Action | Double |
Maximum Operating Pressure | 0.7 MPa |
Cushioning Type | Rubber |
Dimensions | 212 x 17 x 46mm |
Weight | 270g |
Maximum Operating Temperature | +60°C |
Length | 212mm |
Height | 46mm |
Minimum Operating Temperature | -10°C |
Absolute Maximum Pressure | 1.05MPa |
Width | 17mm |