- RS-artikelnummer:
- 196-4483
- Tillv. art.nr:
- MGJ6-5
- Tillverkare / varumärke:
- SMC
Tillfälligt slut i lager – restorder för leverans 2024-05-16
Lagt till varukorgen
Pris (ex. moms) Varje
1 473,64 kr
(exkl. moms)
1 842,05 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 473,64 kr |
- RS-artikelnummer:
- 196-4483
- Tillv. art.nr:
- MGJ6-5
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Series MGJ miniature guide rod cylinder is ideal for applications requiring high side load and high non-rotational accuracy (±0.1°). Rubber bumpers are standard. Two auto switches can be mounted with as little as 5mm of stroke.
Specifikationer
Attribute | Value |
---|---|
Stroke | 5mm |
Bore | 6mm |
Manufacturer Series | MGJ |
Action | Double |
Pneumatic Connection | M3 |
Maximum Operating Pressure | 0.7 MPa |
Cushioning Type | Rubber Bumper |
Dimensions | 28 x 14.5 x 29mm |
Weight | 27.3g |
Maximum Operating Temperature | +60°C |
Length | 28mm |
Width | 14.5mm |
Height | 29mm |
Minimum Operating Temperature | -10°C |