- RS-artikelnummer:
- 121-5434
- Tillv. art.nr:
- DFM-32-40-P-A-GF
- Tillverkare / varumärke:
- Festo
1 I lager för avsändande samma dag
2 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
3 836,55 kr
(exkl. moms)
4 795,69 kr
(inkl. moms)
Enheter | Per unit |
1 + | 3 836,55 kr |
- RS-artikelnummer:
- 121-5434
- Tillv. art.nr:
- DFM-32-40-P-A-GF
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Festo Pneumatic Guided Cylinder, 32mm Bore Size, 1.5 to 10 Bar Operating Pressure Range - DFM-32-40-P-A-GF
When you need to move heavy objects in your industrial setup, let this pneumatic guided cylinder from Festo take the strain. Its wide operating pressure range of 1.5 to 10 bar means it's a versatile choice that can stand up to use in demanding conditions. As it's double-acting, compressed air causes the rod to extend and retract, making this an ideal open for push-pull and open-close movements. The cylinder can withstand temperatures between -20°C and +80°C, so it keeps its cool in demanding industrial environments.
Features & Benefits
Wrought aluminium alloy housing is resistant to corrosion and wear
Cushioning plates on each end limit noise and cut down wear to deliver durable performance
Can be mounted in any position for flexibility
NBR seals are resistant to abrasion and corrosion to prevent leaks
Cushioning plates on each end limit noise and cut down wear to deliver durable performance
Can be mounted in any position for flexibility
NBR seals are resistant to abrasion and corrosion to prevent leaks
Applications
Factory automation systems
Material handling equipment
Packaging industry
Material handling equipment
Packaging industry
What port connection size does this unit have?
This cylinder has a G1/8 port size, which makes it a sure fit with many standard pneumatic components.
What speed can this cylinder run at?
It achieves a maximum speed of 0.8m/s, so it goes the distance in fast-paced applications.
Specifikationer
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 32mm |
Manufacturer Series | DFM |
Action | Double |
Pneumatic Connection | G 1/8 |
Maximum Operating Pressure | 10 bar |
Cushioning Type | Elastic |
Model Number p | 170857 |
Dimensions | 121 x 110 x 49mm |
Weight | 2.1kg |
Maximum Operating Temperature | +80°C |
Length | 121mm |
Height | 49mm |
Width | 110mm |
Minimum Operating Temperature | -20°C |
- RS-artikelnummer:
- 121-5434
- Tillv. art.nr:
- DFM-32-40-P-A-GF
- Tillverkare / varumärke:
- Festo