- RS-artikelnummer:
- 121-5369
- Tillv. art.nr:
- DFM-12-25-P-A-GF
- Tillverkare / varumärke:
- Festo
Tillfälligt slut i lager – restorder för leverans 2024-05-14
Lagt till varukorgen
Pris (ex. moms) Varje
2 113,72 kr
(exkl. moms)
2 642,15 kr
(inkl. moms)
Enheter | Per unit |
1 + | 2 113,72 kr |
- RS-artikelnummer:
- 121-5369
- Tillv. art.nr:
- DFM-12-25-P-A-GF
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Festo Pneumatic Guided Cylinder, 12mm Bore, 25mm Stroke - DFM-12-25-P-A-GF
For the precise movement of lateral loads in your industrial equipment, choose this durable guided cylinder from Festo. It consists of a double-acting drive and guide unit that ensure loads are safely balanced during movement. Slide bearings on the guide rods effectively reduce noise and friction to deliver optimal performance. You can use this cylinder within a temperature range of -20°C to +80°C, so it's a good choice for challenging environments. It comes with mounting slots for proximity sensors to enable accurate measurement of the piston's linear movement.
Compact dimensions of 74 (length) x 60 (width) x 28mm (height) to fit into setups with limited space
Light weight of 411g for easy handling
High alloy steel piston is durable and resists corrosion, so can be used in damp or humid conditions
Flexible cushioning rings at both ends to reduce noise and vibration, ensuring a reliably long service life
Light weight of 411g for easy handling
High alloy steel piston is durable and resists corrosion, so can be used in damp or humid conditions
Flexible cushioning rings at both ends to reduce noise and vibration, ensuring a reliably long service life
Applications
Bottle pushers
Material handling equipment
Conveyor systems
Material handling equipment
Conveyor systems
What's the advance stroke force of this guided cylinder?
This cylinder has an advance stroke force of 68N, which makes it suitable for light-duty to medium-duty applications.
Specifikationer
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 12mm |
Manufacturer Series | DFM |
Action | Double |
Pneumatic Connection | M5 |
Maximum Operating Pressure | 10 bar |
Cushioning Type | Elastomer |
Model Number p | 170826 |
Dimensions | 74 x 60 x 28mm |
Weight | 405g |
Maximum Operating Temperature | +80°C |
Length | 74mm |
Height | 28mm |
Minimum Operating Temperature | -20°C |
Width | 60mm |
- RS-artikelnummer:
- 121-5369
- Tillv. art.nr:
- DFM-12-25-P-A-GF
- Tillverkare / varumärke:
- Festo