- RS-artikelnummer:
- 160-436
- Tillv. art.nr:
- CDQMB50-30
- Tillverkare / varumärke:
- SMC
1 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 451,76 kr
(exkl. moms)
1 814,70 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 451,76 kr |
- RS-artikelnummer:
- 160-436
- Tillv. art.nr:
- CDQMB50-30
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- JP
Produktdetaljer
SMC CQM Compact Guided/Guide Rod Cylinder
SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard. Two mounting bolts are included.
Specifikationer
Attribute | Value |
---|---|
Stroke | 30mm |
Bore | 50mm |
Manufacturer Series | CQM |
Action | Double |
Maximum Operating Pressure | 1 MPa |
Cushioning Type | Rubber |
Dimensions | 90.5 x 80 x 64mm |
Weight | 661g |
Maximum Operating Temperature | +70°C |
Length | 90.5mm |
Width | 80mm |
Height | 64mm |
Minimum Operating Temperature | -10°C |