- RS-artikelnummer:
- 203-1487
- Tillv. art.nr:
- DHPS-10-A-NC
- Tillverkare / varumärke:
- Festo
2 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
4 658,47 kr
(exkl. moms)
5 823,09 kr
(inkl. moms)
Enheter | Per unit |
1 + | 4 658,47 kr |
- RS-artikelnummer:
- 203-1487
- Tillv. art.nr:
- DHPS-10-A-NC
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Festo Pneumatic Gripper, Parallel Gripping Type, 8 Bar Maximum Pressure - DHPS-10-A-NC
Looking for a component to boost precision in your industrial automation system? Choose this pneumatic gripper from Festo. Its a parallel gripping type with two fingers to hold and control workpieces. By removing the need for manual intervention, it boosts efficiency and workplace safety. The device uses compressed air up to a maximum pressure of 8 bar to exert force of up to 60N for reliability. A deviation of less than 0.02mm gives the gripper the precision needed for repetitive tasks.
Features & Benefits
Maximum opening time of 58ms and minimum closing time of 24ms makes it suitable for fast-paced applications
High-alloy steel gripper jaws and wrought aluminium housing are non-corroding and resistant to mechanical stress
60g weight won't add excess load to your setup
High-alloy steel gripper jaws and wrought aluminium housing are non-corroding and resistant to mechanical stress
60g weight won't add excess load to your setup
Applications
Factory automation
Manufacturing facilities
Automotive production
Manufacturing facilities
Automotive production
What size thread does the pneumatic connection have?
The pneumatic connection has a standardised M3 sized thread for wide compatibility.
Can I use this gripper in harsh conditions?
An operating temperature range between +5°C and +60°C makes this a suitable option for hot industrial settings.
Specifikationer
Attribute | Value |
---|---|
Number of Fingers | 2 |
Gripping Type | Parallel |
Action | Double |
Manufacturer Series | DHPS |
Maximum Operating Pressure | 8 bar |
Absolute Maximum Pressure | 8bar |
Port Connection | M3 |
Weight | 68g |