- RS-artikelnummer:
- 847-7275
- Tillv. art.nr:
- KQB2H07-N01S
- Tillverkare / varumärke:
- SMC
18 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
25,88 kr
(exkl. moms)
32,35 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 25,88 kr |
5 - 9 | 25,14 kr |
10 + | 24,30 kr |
- RS-artikelnummer:
- 847-7275
- Tillv. art.nr:
- KQB2H07-N01S
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- JP
Produktdetaljer
Hexagon Socket Male Connector - KQB2 Series
Threaded, Tube-to-Tube & Adaptors - SMC KQB2
KQB2 Electroless Nickel-Plated Brass Fittings
Especially suitable for use within environments where fluctuating temperature changes occur, SMC KQB2 electroless nickel-plated pneumatic fittings are light weight and compact.
Benefits
KQB2 fittings are grease-free and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA.
Specifikationer
Attribute | Value |
---|---|
Connector A | NPT 1/8 |
Connector B | Push In 1/4 in |
Pneumatic Fitting Type | Threaded-to-Tube |
Connection Style | Threaded-to-Tube |
Manufacturer Series | KQB2 |
Maximum Operating Pressure | 1 MPa |
Finish | Nickel Plated |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -5°C |
Body Material | Nickel Plated Brass |