- RS-artikelnummer:
- 847-7045
- Tillv. art.nr:
- DM6-06NU-C2
- Tillverkare / varumärke:
- SMC
8 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
585,54 kr
(exkl. moms)
731,92 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 585,54 kr |
5 - 9 | 567,55 kr |
10 + | 549,56 kr |
- RS-artikelnummer:
- 847-7045
- Tillv. art.nr:
- DM6-06NU-C2
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
DM6 / DM12
The DM series from SMC are multi-connectors which enable panel mount connections with other apparatus. These connectors provide reliable one-touch installation and removal of multi-tube. A built-in keying mechanism prevents incorrect connection.
Features & Benefits
One-touch installation and removal
Prevents installation mistakes
Reliable tube retaining force
6 & 12 connecting tubes
Prevents installation mistakes
Reliable tube retaining force
6 & 12 connecting tubes
DM Series
Specifikationer
Attribute | Value |
---|---|
Pneumatic Fitting Type | Multi-Connector Fitting |
Connection Style | Tube-to-Tube |
Manufacturer Series | DM |
Inlet Port | Push In 6 mm |
Number of Inlet Ports | 1 |
Outlet Port | Push In 6 mm |
Number of Outlet Ports | 6 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Body Material | Aluminium Alloy |
Maximum Operating Pressure | 1 MPa |
Mounting Type | Bulkhead |