Legris LF3600 Series Straight Threaded Adaptor, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style
- RS-artikelnummer:
- 847-6830
- Tillv. art.nr:
- 3675 04 10
- Tillverkare / varumärke:
- Legris
8 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 låda med 5
215,19 kr
(exkl. moms)
268,99 kr
(inkl. moms)
Låda(or) | Per Box | Per unit* |
1 - 4 | 215,19 kr | 43,038 kr |
5 - 9 | 208,63 kr | 41,726 kr |
10 + | 201,84 kr | 40,368 kr |
- RS-artikelnummer:
- 847-6830
- Tillv. art.nr:
- 3675 04 10
- Tillverkare / varumärke:
- Legris
Lagstiftning och ursprungsland
- COO (Country of Origin):
- ES
Produktdetaljer
Male Stud BSP - Taper
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Specifikationer
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | LF3600 |
Thread Material | Nickel Plated Brass |
Finish | Nickel Plated |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Maximum Operating Pressure | 30 bar |
Mounting Type | Inline |
- RS-artikelnummer:
- 847-6830
- Tillv. art.nr:
- 3675 04 10
- Tillverkare / varumärke:
- Legris