SMC KQ2 Series Straight Threaded Adaptor, NPT 1/4 Female to Push In 5/32 in, Threaded-to-Tube Connection Style
- RS-artikelnummer:
- 840-4560
- Tillv. art.nr:
- KQ2F03-35A
- Tillverkare / varumärke:
- SMC
20 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
69,116 kr
(exkl. moms)
86,395 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 40 | 69,116 kr | 691,16 kr |
50 - 90 | 67,012 kr | 670,12 kr |
100 + | 64,814 kr | 648,14 kr |
- RS-artikelnummer:
- 840-4560
- Tillv. art.nr:
- KQ2F03-35A
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
Produktdetaljer
Female Connector KQ2F
The KQ2F female connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2F female connectors are also more compact in design which means that these connectors can be used within a confined space. Female connectors are designed to pipe a male thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
Specifikationer
Attribute | Value |
---|---|
Connector A | NPT 1/4 Female |
Connector B | Push In 5/32 in |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | NPT 1/4 Female |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Body Material | Brass |
Mounting Type | Inline |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Maximum Operating Pressure | 1 MPa, 3 MPa |