Legris LF3600 Series Tee Tube-to-Tube Adaptor Push In 4 mm, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
- RS-artikelnummer:
- 445-4467
- Tillv. art.nr:
- 3604 04 00
- Tillverkare / varumärke:
- Legris
Tillfälligt slut i lager – restorder för leverans 2024-05-08
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 2)
80,30 kr
(exkl. moms)
100,38 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
2 - 8 | 80,30 kr | 160,60 kr |
10 - 18 | 77,895 kr | 155,79 kr |
20 + | 75,375 kr | 150,75 kr |
- RS-artikelnummer:
- 445-4467
- Tillv. art.nr:
- 3604 04 00
- Tillverkare / varumärke:
- Legris
Lagstiftning och ursprungsland
- COO (Country of Origin):
- ES
Produktdetaljer
Equal Tee Push-in Fitting
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Standards
FDA
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3600 |
Maximum Operating Pressure | 20 bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +120°C |
- RS-artikelnummer:
- 445-4467
- Tillv. art.nr:
- 3604 04 00
- Tillverkare / varumärke:
- Legris