- RS-artikelnummer:
- 367-6054
- Tillv. art.nr:
- 0911 00 13
- Tillverkare / varumärke:
- Legris
33 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 3)
53,203 kr
(exkl. moms)
66,504 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
3 - 12 | 53,203 kr | 159,609 kr |
15 - 27 | 51,09 kr | 153,27 kr |
30 - 72 | 49,923 kr | 149,769 kr |
75 + | 48,757 kr | 146,271 kr |
- RS-artikelnummer:
- 367-6054
- Tillv. art.nr:
- 0911 00 13
- Tillverkare / varumärke:
- Legris
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Y Connector - Male BSPT to Female BSPP
Elbows, Tees and "Y"s
Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.
Note
The operating pressure and temperature is generally limited by the type and size of the tube used.
Specifikationer
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | G 1/4 Female |
Pneumatic Fitting Type | Y Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | 0911 |
Connector C | G 1/4 Female |
Body Material | Brass |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 60 bar |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |