Norgren PNEUFIT 10 Series Straight Fitting, Push In 5 mm to Push In 5 mm, Tube-to-Tube Connection Style
- RS-artikelnummer:
- 259-5183
- Tillv. art.nr:
- 100600500
- Tillverkare / varumärke:
- Norgren
10 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
65,684 kr
(exkl. moms)
82,105 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 + | 65,684 kr | 328,42 kr |
- RS-artikelnummer:
- 259-5183
- Tillv. art.nr:
- 100600500
- Tillverkare / varumärke:
- Norgren
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
The Norgren pneufit 10 series push in fittings has nickel plated brass body. The tubing types in the fittings are PA 11 or 12, PUR and other plasticised or unplasticised tubing which conforms to the tolerances specified in BS 5409, Part 1, 1976, light and normal duty, DIN 73378, DIN 74234, NFE 49-100.
Port size varies from Ø 4 mm to Ø 16 mm O-D tube, ISO G, ISO R, ISO Rc and NPT threads
Very compact units
Easy tube insertion for rapid assembly of pneumatic circuits
Positive tube anchorage
All BSP taper threads pre coated with non PTFE based sealant
Straight adaptors feature internal hexagon for allen key
O rings of the fittings is silicon free
Very compact units
Easy tube insertion for rapid assembly of pneumatic circuits
Positive tube anchorage
All BSP taper threads pre coated with non PTFE based sealant
Straight adaptors feature internal hexagon for allen key
O rings of the fittings is silicon free
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 5 mm |
Connector B | Push In 5 mm |
Pneumatic Fitting Type | Straight Fitting |
Connection Style | Tube-to-Tube |
Manufacturer Series | PNEUFIT 10 |
Connector C | Push In 5 mm |
Inlet Port | Push In 5 mm |
Number of Inlet Ports | 1 |
Outlet Port | Push In 5 mm |
Number of Outlet Ports | 2 |
Maximum Operating Pressure | 18 bar |
- RS-artikelnummer:
- 259-5183
- Tillv. art.nr:
- 100600500
- Tillverkare / varumärke:
- Norgren