- RS-artikelnummer:
- 197-7870
- Tillverkare / varumärke:
- RS PRO
8 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
336,95 kr
(exkl. moms)
421,19 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 + | 336,95 kr | 33,695 kr |
- RS-artikelnummer:
- 197-7870
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
RS PRO Pneumatic Blanking Plug
Introducing metal push in blanking plug fittings from RS PRO, a range of robust and high performance fittings and adapters ideal for connecting pipes, tubes and hoses in a wide range of pneumatic industrial applications. The push in fittings feature a nickel plated brass construction with steel AISI 301 clamping washer, offering excellent durability and reliability regardless of the environment. The high-quality seal ensures a secure and air tight connection between the tube and fitting, even with high vacuum and pressure applications. RS PRO metal push in fittings are easy to connect and disconnect quickly and efficiently, offering exceptional quality and performance in a variety of sizes and styles to suit your needs.
Features and Benefits
- Nickel plated brass construction offering excellent durability
- Full Flow and Vacuum resistant tank to special shaped seals
- Robust and resistant design suitable for a variety of environments
- Connect and disconnect quickly and efficiently
- Compatible with pressures up to 20 bar
- Ideal for a wide range of pneumatic industrial applications
- Wide operating temperature of - 20 °C to + 80 °C
- Silicon free
- Available in a variety of sizes
Applications
Metal push in blanking plugs are compact yet durable adapters designed to connect pipes, tubes, hoses and blank unwanted openings with ease in pneumatic industrial applications. They are perfectly suited to applications that require a fitting with resistance to heavy vibrations and abrasions. The simple push in design allows pipes and tubes to connected with ease, allowing for quick and efficient installation. Push in fittings are available in a wide range of shapes and sizes and are used in areas such as:
- Robotics
- Automotive Welding
- Railway maintenance
- Compressed air circuits
- Water cooling systems
Standards
1907/2006 REACH, 2011/65/CE RoHS, PED 2014/68/UE, ISO 14743:2004
FAQs
What is the pressure range?
RS PRO metal push in fittings are compatible with pressures from - 0.99 bar (-0.099 MPa) 20 bar (2.0 MPa).
What tubes are compatible?
RS PRO metal push in fittings are ideal for use with a range of tubes including PA6, PA11, PA12, Polyethylene, Polyurethane, PTFE, FEP.
Specifikationer
Attribute | Value |
---|---|
Pneumatic Fitting Type | Push-in Fitting |
Threaded Connection | M5 |
Manufacturer Series | 57610 |
- RS-artikelnummer:
- 197-7870
- Tillverkare / varumärke:
- RS PRO