Festo NPFC Series Straight Threaded Adaptor, G 1/4 Male to G 1/8 Female, Threaded Connection Style, 8030308
- RS-artikelnummer:
- 181-6183
- Tillv. art.nr:
- NPFC-R-G14-G18-MF
- Tillverkare / varumärke:
- Festo
5 I lager för avsändande samma dag
44 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
115,96 kr
(exkl. moms)
144,95 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 - 4 | 115,96 kr | 11,596 kr |
5 - 9 | 112,03 kr | 11,203 kr |
10 + | 106,56 kr | 10,656 kr |
- RS-artikelnummer:
- 181-6183
- Tillv. art.nr:
- NPFC-R-G14-G18-MF
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Festo Pneumatic Fitting, Reducing Nipple Type, -0.95 to 50 Bar Operating Pressure - NPFC-R-G14-G18-MF
Ensure a tight connection between two hoses in your pneumatic system with this pneumatic fitting from Festo. It's a reducing nipple with a G1/4 male connection at one end and a G1/8 female connection at the other, so you can use it to step pipe sizes up or down. Its straight body orientation enables the smooth transfer of compressed air from one point to another for efficient operation. Thanks to its threaded design, you can simply install this fitting by screwing it to the hose, eliminating the need for complex tools.
• Nickel-plated brass body for corrosion resistance
• Wide operating temperature range between -20°C and +150°C to withstand harsh environments
• Wide operating temperature range between -20°C and +150°C to withstand harsh environments
Applications
• Medical equipment
• Marine industry
• Conveyor systems
• Hydraulic machinery
• Marine industry
• Conveyor systems
• Hydraulic machinery
Where should I use a reducing nipple pneumatic fitting?
As it lets you connect hoses of different sizes, you can use this reducing nipple to adjust the dimension of your pipework.
What's the pressure rating of this pneumatic fitting?
This fitting has an operating pressure range between -0.95 and 50 bar, making it suitable for use in both low-pressure and high-pressure applications.
Specifikationer
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | G 1/8 Female |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | NPFC |
Model Number p | 8030308 |
Thread Material | Nickel Plated Brass |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -20°C |
Body Material | Brass |
Maximum Operating Pressure | 50 bar |
Standards Met | ISO8573-1:2010, RoHS Compliant |
- RS-artikelnummer:
- 181-6183
- Tillv. art.nr:
- NPFC-R-G14-G18-MF
- Tillverkare / varumärke:
- Festo