- RS-artikelnummer:
- 176-2155
- Tillverkare / varumärke:
- RS PRO
60 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
251,554 kr
(exkl. moms)
314,442 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 251,554 kr | 2 515,54 kr |
- RS-artikelnummer:
- 176-2155
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
RS PRO Straight Threaded Adaptor, R 1/4 Male to Push-in 8 mm, 20 Bar
Make a safe and secure join between pipes in your compressed air system with this adaptor from RS PRO. It's ideal to use in food and beverage processing due to its food compatible material composition.
The adaptor's special elastomer seals aren't affected by cleaning chemicals or high temperature sterilising which means it can withstand frequent abrasive washdowns. Its stainless steel body offers excellent resistance to corrosion so it's long-lasting and won't rust when in contact with different fluid types, such as salty water and aggressive detergents. The adaptor's clamping washers firmly join pneumatic pipes to prevent loss of gas pressure and pneumatic system failure.
You can also use this adaptor in outdoor agricultural settings thanks to its robust nature. The product is Registration, Evaluation, Authorisation and Restriction of Chemicals (REACH) compliant as it's not harmful to the environment or people.
The adaptor's special elastomer seals aren't affected by cleaning chemicals or high temperature sterilising which means it can withstand frequent abrasive washdowns. Its stainless steel body offers excellent resistance to corrosion so it's long-lasting and won't rust when in contact with different fluid types, such as salty water and aggressive detergents. The adaptor's clamping washers firmly join pneumatic pipes to prevent loss of gas pressure and pneumatic system failure.
You can also use this adaptor in outdoor agricultural settings thanks to its robust nature. The product is Registration, Evaluation, Authorisation and Restriction of Chemicals (REACH) compliant as it's not harmful to the environment or people.
Features and Benefits
• Stainless steel body material
• Chemical-resistant
• Threaded-to-tube connection style
• Connector A is an R 1/4 male type
• Connector B is an 8 mm push-in type
• Food grade
• Maximum operating pressure of 20 bar
• Operating temperature range of -15°C to +200°C maximum operating temperature
• Inline mounting type
• Straight-threaded adaptor pneumatic fitting type
• 1907/2006 (REACH), ISO 14743:2004, NSF/ANSI 169 and PED 2014/68/UE standards met
• Chemical-resistant
• Threaded-to-tube connection style
• Connector A is an R 1/4 male type
• Connector B is an 8 mm push-in type
• Food grade
• Maximum operating pressure of 20 bar
• Operating temperature range of -15°C to +200°C maximum operating temperature
• Inline mounting type
• Straight-threaded adaptor pneumatic fitting type
• 1907/2006 (REACH), ISO 14743:2004, NSF/ANSI 169 and PED 2014/68/UE standards met
Specifikationer
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Food Grade | Yes |
Body Material | Stainless Steel |
Mounting Type | Inline |
Maximum Operating Pressure | 20 bar |
Chemical Resistant | Yes |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +200°C |
Standards Met | 1907/2006 (REACH), ISO 14743:2004, NSF/ANSI 169, PED 2014/68/UE |
- RS-artikelnummer:
- 176-2155
- Tillverkare / varumärke:
- RS PRO