- RS-artikelnummer:
- 176-1350
- Tillverkare / varumärke:
- RS PRO
620 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
47,11 kr
(exkl. moms)
58,89 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 47,11 kr | 471,10 kr |
- RS-artikelnummer:
- 176-1350
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
RS PRO Elbow Threaded Adaptor, G 1/4 Male to Push-In 8 mm, 20 Bar
Make a right-angle join between pneumatic hoses with these adaptors from RS PRO. They're ideal for use with equipment or machinery in confined spaces as you can safely connect a compressed air or gas supply without bending or damaging your tubing.
The connectors are made from a robust yet light thermoplastic technopolymer that won't put a strain on tubes or allow the hose to pull loose. Their push-in tube connection means you can quickly and easily connect or remove a gas or air supply pipe without the need for tools.
These adaptors have contact seals that remain airtight, regardless of air or gas flow direction. For this reason, they're suitable for both pressure and vacuum applications. This product is Registration, Evaluation, Authorisation and Restriction of Chemicals (REACH) compliant, so doesn't contain materials that are harmful to people or the environment.
The connectors are made from a robust yet light thermoplastic technopolymer that won't put a strain on tubes or allow the hose to pull loose. Their push-in tube connection means you can quickly and easily connect or remove a gas or air supply pipe without the need for tools.
These adaptors have contact seals that remain airtight, regardless of air or gas flow direction. For this reason, they're suitable for both pressure and vacuum applications. This product is Registration, Evaluation, Authorisation and Restriction of Chemicals (REACH) compliant, so doesn't contain materials that are harmful to people or the environment.
Features and Benefits
• Angle of 90º
• Threaded-to-tube connection style
• Connector A is a G 1/4 male type
• Connector B is a push-in 8 mm type
• Maximum operating pressure of 20 bar
• Maximum operating temperature of +80°C
• Minimum operating temperature of -20°C
• Elbow threaded adaptor pneumatic fitting type
• Conforms to 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE standards
• Swivel connection
• Brass thread material
• G 1/4 male threaded connection
• Push-in 8 mm tube connection
• Threaded-to-tube connection style
• Connector A is a G 1/4 male type
• Connector B is a push-in 8 mm type
• Maximum operating pressure of 20 bar
• Maximum operating temperature of +80°C
• Minimum operating temperature of -20°C
• Elbow threaded adaptor pneumatic fitting type
• Conforms to 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE standards
• Swivel connection
• Brass thread material
• G 1/4 male threaded connection
• Push-in 8 mm tube connection
Specifikationer
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Thread Material | Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 20 bar |
Angle | 90° |
Swivel Connection | Yes |
Standards Met | 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE |
- RS-artikelnummer:
- 176-1350
- Tillverkare / varumärke:
- RS PRO