- RS-artikelnummer:
- 176-1281
- Tillverkare / varumärke:
- RS PRO
330 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
40,944 kr
(exkl. moms)
51,18 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 40,944 kr | 409,44 kr |
- RS-artikelnummer:
- 176-1281
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
RS PRO Straight Threaded Adaptor to G 3/8 Male to Push In 8 mm 20 bar
These pneumatic push-in fitting adaptors from RS PRO are ideal for connecting hoses in compressed air installations. They're made of high-quality nickel-plated brass that can easily handle the pressures of your pneumatic systems. What's more, they're corrosion-resistant and won't tarnish with repeated use, so you're assured a reliable product for years to come.
The adaptors' strong construction and the special shape of the seals ensure these components will remain airtight even when subjected to considerable impact and vibrations. These fittings are also equipped with tightening parts, making them easier for you to connect and disconnect in hard-to-reach places, for quicker trouble-free installation.
These push-in fitting adaptors are straightforward to install and can be assembled using an Allen key. They're well-suited to a range of applications and settings, from the automotive sector to the textiles industry.
The adaptors' strong construction and the special shape of the seals ensure these components will remain airtight even when subjected to considerable impact and vibrations. These fittings are also equipped with tightening parts, making them easier for you to connect and disconnect in hard-to-reach places, for quicker trouble-free installation.
These push-in fitting adaptors are straightforward to install and can be assembled using an Allen key. They're well-suited to a range of applications and settings, from the automotive sector to the textiles industry.
Features and Benefits
• Body made from brass
• Adaptor is a straight threaded pneumatic fitting
• Threaded-to-tube connection style
• Connector A is a male G 3/8 connector
• Connector B is a push-in 8 mm connector
• Maximum operating pressure of 20 bar
• Operating temperature range of -20°C to +80°C
• Inline mounting type
• Adaptor is a straight threaded pneumatic fitting
• Threaded-to-tube connection style
• Connector A is a male G 3/8 connector
• Connector B is a push-in 8 mm connector
• Maximum operating pressure of 20 bar
• Operating temperature range of -20°C to +80°C
• Inline mounting type
Specifikationer
Attribute | Value |
---|---|
Connector A | G 3/8 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Mounting Type | Inline |
Maximum Operating Temperature | +80°C |
Body Material | Brass |
Maximum Operating Pressure | 20 bar |
Minimum Operating Temperature | -20°C |
Standards Met | 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE |
- RS-artikelnummer:
- 176-1281
- Tillverkare / varumärke:
- RS PRO