- RS-artikelnummer:
- 144-2625
- Tillverkare / varumärke:
- RS PRO
198 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
197,85 kr
(exkl. moms)
247,31 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 + | 197,85 kr | 19,785 kr |
- RS-artikelnummer:
- 144-2625
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
RS PRO Elbow Tube-to-Tube Adaptor to Push In 12 mm to Push In 12 mm, 9.9 kgf/cm², 990 kPa
If you need to run your pneumatic tubing around a corner, choose this elbow adaptor from RS PRO. Its compact dimensions and six-angle wrench design make it easy to install in tight spaces.
The body is made of POM (polyoxymethylene) plastic, which is strong and well-suited for use in heavy-duty applications. It's easy to use the adaptor too, as both ends have a push-in connector. To disconnect it, all you need to do is push the sleeve and pull out the tube.
This type of adaptor is only suitable for use with air systems. For peace of mind, it comes with a three-year warranty. It's commonly used for applications like food packaging and beverage bottling or for compressed air cleaning in workshops.
The body is made of POM (polyoxymethylene) plastic, which is strong and well-suited for use in heavy-duty applications. It's easy to use the adaptor too, as both ends have a push-in connector. To disconnect it, all you need to do is push the sleeve and pull out the tube.
This type of adaptor is only suitable for use with air systems. For peace of mind, it comes with a three-year warranty. It's commonly used for applications like food packaging and beverage bottling or for compressed air cleaning in workshops.
Features and Benefits
- Plastic body material
- Tube-to-tube connection style
- Maximum operating pressure of 9.9 kgf/cm², 990 kPa
- Operating temperature range of 0°C to +60°C
- Elbow adaptor pneumatic fitting type
- Connector A and B are push-in 12 mm tube connections
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Minimum Operating Temperature | 0°C |
Body Material | Plastic |
Maximum Operating Pressure | 9.9 kgf/cm², 990 kPa |
Maximum Operating Temperature | +60°C |