- RS-artikelnummer:
- 144-2622
- Tillverkare / varumärke:
- RS PRO
25 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
505,93 kr
(exkl. moms)
632,41 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 + | 505,93 kr | 50,593 kr |
- RS-artikelnummer:
- 144-2622
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
RS Pro Metric One-Touch Fittings
Features and Benefits
• One-Touch push to connect configuration allows for an instant tubing connection
• Useful for piping in confined space, due to its six-angle wrench processing inside
• Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve then simply removing tube from fitting
• Fittings are already equipped with Teflon treatment or O-Ring on the thread
• Nickel plated brass body ensures anti-contamination properties for an extended product life
• Applicable fluid type, air (no other type of gas or liquid)
• Working pressure range 0 to 150 psi
• Working temperature range 0 to 60 °C
• Useful for piping in confined space, due to its six-angle wrench processing inside
• Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve then simply removing tube from fitting
• Fittings are already equipped with Teflon treatment or O-Ring on the thread
• Nickel plated brass body ensures anti-contamination properties for an extended product life
• Applicable fluid type, air (no other type of gas or liquid)
• Working pressure range 0 to 150 psi
• Working temperature range 0 to 60 °C
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Thread Material | Brass |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | 0°C |
Body Material | Plastic |
Maximum Operating Pressure | 9.9 kgf/cm², 990 kPa |
Finish | Nickel Plated |