Legris LF6300 LIQUIfit Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 12 mm, Tube-to-Tube Connection
- RS-artikelnummer:
- 136-9290
- Tillv. art.nr:
- 6366 10 12WP2
- Tillverkare / varumärke:
- Legris
2 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
761,71 kr
(exkl. moms)
952,14 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 + | 761,71 kr | 76,171 kr |
- RS-artikelnummer:
- 136-9290
- Tillv. art.nr:
- 6366 10 12WP2
- Tillverkare / varumärke:
- Legris
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
LIQUIfit and LIQUIfit, 2 new eco-designed ranges of leak-free and compact push-in fittings, tubing and complementary products for liquid transfer applications. The LIQUIfit range is suitable for liquid transfer applications. This product range also benefits from a range extension of metal adaptors designed for liquid transfer applications. LIQUIfit provides zero retention push-in fittings for 100% cleanliness. The innovative sealing and gripping design drastically reduces bacteria growth, giving 100% cleanliness.
In line connection of tubing of smaller diameter with another push-in fitting.
Compact,
Strong construction, aesthetic and unobtrusive for a better connection,
Full flow,
Individual unit quality control and dating in order to guarantee quality and traceability,
Conforms to NSF 51, NSF 61 C HOT, WRAS, FDA, ACS, and is in compliance with regulation (EC) 1935/2004.
Compact,
Strong construction, aesthetic and unobtrusive for a better connection,
Full flow,
Individual unit quality control and dating in order to guarantee quality and traceability,
Conforms to NSF 51, NSF 61 C HOT, WRAS, FDA, ACS, and is in compliance with regulation (EC) 1935/2004.
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF6300 LIQUIfit |
Body Material | Polymer |
Maximum Operating Pressure | 16 bar |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +95°C |
Standards Met | ACS, EC 1935/2004, FDA, NSF 51, NSF 61 C HOT, WRAS |
- RS-artikelnummer:
- 136-9290
- Tillv. art.nr:
- 6366 10 12WP2
- Tillverkare / varumärke:
- Legris
- COO (Country of Origin):
- FR