Festo NPQP Series Tee Threaded Adaptor, Push In 10 mm to Push In 10 mm, Threaded-to-Tube Connection Style, 133078
- RS-artikelnummer:
- 125-9704
- Tillv. art.nr:
- NPQP-T-R38-Q10-FD-P10
- Tillverkare / varumärke:
- Festo
Tillfälligt slut i lager – restorder för leverans 2024-06-06
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
2 060,00 kr
(exkl. moms)
2 575,00 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 + | 2 060,00 kr | 206,00 kr |
- RS-artikelnummer:
- 125-9704
- Tillv. art.nr:
- NPQP-T-R38-Q10-FD-P10
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
NPQP Thread To Tube Tee Connectors
Festo NPQP range of push in tee connectors that are designed to easily connect tubing and provide a reliable seal. Polypropylene fitting for use in applications with extreme media influences. For pneumatic applications with a temperature range up to 60°C and a pressure range up to 10 bar. Featuring high corrosion resistance (CRC3) and chemical resistance. The NPQP range is an alternative to stainless steel fittings for the food and beverage industry, biotechnology/pharmaceuticals, medical technology, clean rooms and process automation.
Features and Benefits
Quick and simple tube insertion
Polypropylene housing with stainless steel tubing retainer
Corrosion resistant
Resistant to chemicals
FDA compliant
Transparent for easy monitoring
Threaded to Tube Adapters
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Manufacturer Series | NPQP |
Model Number p | 133078 |
Maximum Operating Temperature | +60°C |
Food Grade | Yes |
Chemical Resistant | Yes |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 10 bar |
Body Material | Polypropylene |
Standards Met | ANSI/NSF 51, FDA 21 CFR 177.1520, FDA 21 CFR 177.2600, NSF H1 Reg. No. 123949 |
- RS-artikelnummer:
- 125-9704
- Tillv. art.nr:
- NPQP-T-R38-Q10-FD-P10
- Tillverkare / varumärke:
- Festo