Festo NPQH Series Elbow Threaded Adaptor, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 578284
- RS-artikelnummer:
- 125-9547
- Tillv. art.nr:
- NPQH-L-G14-Q8-P10
- Tillverkare / varumärke:
- Festo
12 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
516,37 kr
(exkl. moms)
645,46 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 + | 516,37 kr | 51,637 kr |
- RS-artikelnummer:
- 125-9547
- Tillv. art.nr:
- NPQH-L-G14-Q8-P10
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Festo Elbow Threaded Adaptor, G 1/4 Male to Push-In 8 mm - NPQH Series - NPQH-L-G14-Q8-P10
This Festo elbow threaded adaptor connects tubing in your pneumatic system and changes pressure direction. It features inline mounting, a swivel connection and both push-in and threaded fittings, for simple installation. Thanks to its right-angle design, it can fit into compact spaces. The unit's nickel-plated brass construction means it can withstand temperatures up to +150°C, while a tubing wall thickness of 2 mm makes it a reliable choice for environments where welding spatter is likely to occur.
• For versatile application, port one connects to male thread G 1/4 fittings, and port two connects to push-in 8 mm outside diameter fittings
• Minimum operating temperature of 0°C for use in demanding environments
• Swivel connection for easy installation and increased service life
• Minimum operating temperature of 0°C for use in demanding environments
• Swivel connection for easy installation and increased service life
Application Information
• Food and drink industries
• Automotive industry
• Industrial automation
• Automotive industry
• Industrial automation
Is this adaptor suitable for high-pressure systems?
Yes, the elbow threaded adaptor's operating medium is compressed air and it's designed for pressures up to 20 bar.
Will this adaptor work in food production systems where chemical cleaners are used?
Yes, the adaptor's built to resist corrosion and the effects of harsh cleaning agents. It's also food-grade rated, so it's suited to food and beverage processing environments.
Specifikationer
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | NPQH |
Number of Inlet Ports | 1 |
Model Number p | 578284 |
Thread Material | Brass |
Mounting Type | Inline |
Finish | Nickel Plated |
Maximum Operating Temperature | +150°C |
Food Grade | Yes |
Minimum Operating Temperature | 0°C |
Body Material | Brass |
Chemical Resistant | Yes |
Swivel Connection | Yes |
Angle | 90° |
Maximum Operating Pressure | 20 bar |
Standards Met | ANSI/NSF 51, FDA 21 CFR 177.1595, FDA 21 CFR 177.2600, NSF H1 Reg. No. 128787 |
- RS-artikelnummer:
- 125-9547
- Tillv. art.nr:
- NPQH-L-G14-Q8-P10
- Tillverkare / varumärke:
- Festo