Festo QS Series Straight Threaded Adaptor, G 1/4 Female to Push In 4 mm, Threaded-to-Tube Connection Style, 190650
- RS-artikelnummer:
- 121-6159
- Tillv. art.nr:
- QSF-1/4-4-B
- Tillverkare / varumärke:
- Festo
1 I lager för avsändande samma dag
8 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
461,67 kr
(exkl. moms)
577,09 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 - 4 | 461,67 kr | 46,167 kr |
5 - 9 | 442,96 kr | 44,296 kr |
10 + | 424,69 kr | 42,469 kr |
- RS-artikelnummer:
- 121-6159
- Tillv. art.nr:
- QSF-1/4-4-B
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
FESTO QSF Push in Fittings – Female Thread with External Hex
The Quick Star QSF range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Effortless, quick and simple push-in installation
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
QSF-1/4-4-B Quick Star from FESTO push-in fitting for core pneumatic applications. The stainless-steel retaining claw within the fitting holds the tubing securely without damaging its surface.
Features and Benefits
- Reliably connected
- Nickel plater, therefore highly resistant to corrosion
- The fitting can be aligned after assembly
- Assembly position - any
- Operating medium - Compressed air in accordance with ISO8573-1:2010 [7:-:-]
- Product weight – 21g
Specifikationer
Attribute | Value |
---|---|
Connector A | G 1/4 Female |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Female |
Manufacturer Series | QS |
Model Number p | 190650 |
Thread Material | Brass |
Food Grade | No |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |
Body Material | Brass |
Chemical Resistant | No |
Mounting Type | Inline |
Maximum Operating Pressure | 14 bar |
Minimum Operating Temperature | -10°C |
- RS-artikelnummer:
- 121-6159
- Tillv. art.nr:
- QSF-1/4-4-B
- Tillverkare / varumärke:
- Festo