Festo QS Series Elbow Threaded Adaptor, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 186120
- RS-artikelnummer:
- 121-6131
- Tillv. art.nr:
- QSL-G1/4-8
- Tillverkare / varumärke:
- Festo
34 I lager för avsändande samma dag
49 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
499,96 kr
(exkl. moms)
624,95 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 - 4 | 499,96 kr | 49,996 kr |
5 - 9 | 480,16 kr | 48,016 kr |
10 + | 459,92 kr | 45,992 kr |
- RS-artikelnummer:
- 121-6131
- Tillv. art.nr:
- QSL-G1/4-8
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
FESTO QSL Thread to Tube Elbow Push in Fittings
The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
FESTO Push-in L Fitting - QSL-G1/4-8
QSL-G1/4-8 Quick Star L-Fitting from FESTO push-in fitting for core pneumatic applications. The stainless-steel retaining claw within the fitting holds the tubing securely without damaging its surface.
Features & Benefits
• Reliably connected
• Nickel plater, therefore highly resistant to corrosion
• The fitting can be aligned after assembly
• Assembly position - any
• Operating medium - Compressed air in accordance with ISO8573-1:2010 [7:-:-]
• Product weight – 23g
• Standard size
• Push/pull design structure principle
• Male thread, G 1/4
• Lubricated operation is possible
• Nickel plater, therefore highly resistant to corrosion
• The fitting can be aligned after assembly
• Assembly position - any
• Operating medium - Compressed air in accordance with ISO8573-1:2010 [7:-:-]
• Product weight – 23g
• Standard size
• Push/pull design structure principle
• Male thread, G 1/4
• Lubricated operation is possible
Specifikationer
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | QS |
Model Number p | 186120 |
Thread Material | Nickel Plated Brass |
Mounting Type | Inline |
Maximum Operating Temperature | +80°C |
Food Grade | No |
Minimum Operating Temperature | -10°C |
Body Material | PBT |
Chemical Resistant | No |
Swivel Connection | Yes |
Maximum Operating Pressure | 14 bar |
Angle | 90° |
Standards Met | RoHS Compliant |
- RS-artikelnummer:
- 121-6131
- Tillv. art.nr:
- QSL-G1/4-8
- Tillverkare / varumärke:
- Festo