Festo QS Series Straight Threaded Adaptor, M7 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 153321
- RS-artikelnummer:
- 121-6043
- Tillv. art.nr:
- QSM-M7-6-I
- Tillverkare / varumärke:
- Festo
23 I lager för avsändande samma dag
138 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
271,31 kr
(exkl. moms)
339,14 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 - 4 | 271,31 kr | 27,131 kr |
5 - 9 | 260,26 kr | 26,026 kr |
10 + | 249,76 kr | 24,976 kr |
- RS-artikelnummer:
- 121-6043
- Tillv. art.nr:
- QSM-M7-6-I
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Festo Pneumatic Fitting, Straight Threaded Adaptor, 14 Bar Maximum Operating Pressure - QSM-M7-6-I
For a reliable pipe-to-tube link in your pneumatic systems, choose this straight-threaded adaptor from Festo. One end of this unit has a male M7 thread made of durable brass that's resistant to corrosion for long-term use. On the other end, you'll find a 6mm push-in connector that enables easy fitting of pneumatic tubes. With an operating pressure range of -0.95 to 14 bar, this adaptor can be used for both low-pressure and high-pressure applications, making it a versatile solution.
• Broad ambient temperature range of -10°C to +80°C for use in challenging conditions
• Nitrile rubber seals prevent air leakages for optimal performance
• 3.35Nm nominal tightening torque for a secure, vibration-proof connection
• Low weight of 6.4g for easy handling during installation
• Nitrile rubber seals prevent air leakages for optimal performance
• 3.35Nm nominal tightening torque for a secure, vibration-proof connection
• Low weight of 6.4g for easy handling during installation
Applications
• Robotics and automation systems
• Automotive equipment
• Automotive equipment
How do I install this adaptor?
This adaptor is easy to install. Simply slide the air hose into the push-in fitting and screw the M7 connector onto the supply pipe to make a permanent link. Ensure you tighten the hold on the pipe with an appropriate wrench to prevent leakages.
Specifikationer
Attribute | Value |
---|---|
Connector A | M7 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M7 Male |
Manufacturer Series | QS |
Inlet Port | M7 Male |
Model Number p | 153321 |
Number of Inlet Ports | 1 |
Outlet Port | Push In 6 mm |
Number of Outlet Ports | 1 |
Thread Material | Brass |
Maximum Operating Pressure | 14 bar |
Angle | Straight |
Mounting Type | Inline |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Food Grade | No |
Body Material | Brass |
Minimum Operating Temperature | -10°C |
Chemical Resistant | No |
Standards Met | ISO8573-1:2010, RoHS Compliant |
- RS-artikelnummer:
- 121-6043
- Tillv. art.nr:
- QSM-M7-6-I
- Tillverkare / varumärke:
- Festo