Festo QS Series Straight Threaded Adaptor, R 3/8 Male to Push In 16 mm, Threaded-to-Tube Connection Style, 164957
- RS-artikelnummer:
- 121-5611
- Tillv. art.nr:
- QS-3/8-16
- Tillverkare / varumärke:
- Festo
16 I lager för avsändande samma dag
30 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
140,58 kr
(exkl. moms)
175,72 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 140,58 kr |
5 - 9 | 135,00 kr |
10 + | 129,31 kr |
- RS-artikelnummer:
- 121-5611
- Tillv. art.nr:
- QS-3/8-16
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
FESTO QS Push-in Fittings, Male Thread with External Hex
The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Effortless, quick and simple push-in installation
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Festo QS-3/8-16 Push-in Pneumatic Fitting
The QS-3/8-16 from Festo is a high quality pneumatic connector which offers both maximum flexibility and quick installation due to the convenient push-in fitting type.
Features and Benefits
• QS Series
• Male thread R 3/8
• Tubing size O.D 16 mm
• Push in type fitting ensuring quick and simple installation
• Threaded to tube connector style
• Strong and durable brass with nickel plated housing material
• Any mounting position
• Male thread R 3/8
• Tubing size O.D 16 mm
• Push in type fitting ensuring quick and simple installation
• Threaded to tube connector style
• Strong and durable brass with nickel plated housing material
• Any mounting position
Specifikationer
Attribute | Value |
---|---|
Connector A | R 3/8 Male |
Connector B | Push In 16 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Manufacturer Series | QS |
Model Number p | 164957 |
Thread Material | Brass |
Mounting Type | Inline |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Food Grade | No |
Body Material | Brass |
Chemical Resistant | No |
Maximum Operating Pressure | 14 bar |
Minimum Operating Temperature | -10°C |
- RS-artikelnummer:
- 121-5611
- Tillv. art.nr:
- QS-3/8-16
- Tillverkare / varumärke:
- Festo