Parker 82 Series Straight Threaded Adaptor, G 1/2 Female to Push In 12 mm, Threaded-to-Tube Connection Style
- RS-artikelnummer:
- 754-404
- Tillv. art.nr:
- 39282-8-8
- Tillverkare / varumärke:
- Parker
29 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
126,58 kr
(exkl. moms)
158,22 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 126,58 kr |
5 - 9 | 122,75 kr |
10 + | 118,81 kr |
- RS-artikelnummer:
- 754-404
- Tillv. art.nr:
- 39282-8-8
- Tillverkare / varumärke:
- Parker
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
BSP Swivel Female (ball nose)
Pushlok® Rubber Hose and Fittings
A quick, low cost method of assembling low pressure lines. This push lock system allows for on-site hose assembly to the required customised length. Assembled in seconds without the need for clamps, bands, clips or wires. The hose is a heavy duty version, with buna N or neoprene liner, one fibre braid reinforcement, available in black, green, blue and red neoprene cover, without silicon.,Typical applications include: shop air systems and general industrial, maintenance and automotive applications for air, water, lubricating oils and anti-freeze.,
Note
Recommended for vacuum, but not for hydraulic or other applications where extreme pulsations are encountered.
Specifikationer
Attribute | Value |
---|---|
Connector A | G 1/2 Female |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/2 Female |
Manufacturer Series | 82 |
Thread Material | Zinc Plated Steel |
Mounting Type | Inline |
Finish | Zinc Dichromate Plated |
Body Material | Zinc Plated Steel |