- RS-artikelnummer:
- 175-2242
- Tillv. art.nr:
- SFAW-100T-TG34-E-PNLK-PNVBA-M12
- Tillverkare / varumärke:
- Festo
1 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
5 100,45 kr
(exkl. moms)
6 375,56 kr
(inkl. moms)
Enheter | Per unit |
1 + | 5 100,45 kr |
- RS-artikelnummer:
- 175-2242
- Tillv. art.nr:
- SFAW-100T-TG34-E-PNLK-PNVBA-M12
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- BG
Produktdetaljer
Festo Flow Controller, 0 to 12 Bar, IO-Link - SFAW-100T-TG34-E-PNLK-PNVBA-M12
Accurately measure and monitor the flow, volume and temperature of liquids in pipes or terminals with this flow controller from Festo. It records flow velocity according to the vortex principle, which limits leakages and ensures a wide flow turndown range. The low maintenance component has no moving parts, so doesn't call for regular maintenance or repairs. You can include a sensor to check the temperature of the flow medium for optimum power consumption.
Switching outputs can be configured according to the specifications of applications to monitor threshold value or range
Versatile component suitable for use with standard fluid media, water and neutral fluids
Switching element has normally open and normally closed contacts to set different outputs
Versatile component suitable for use with standard fluid media, water and neutral fluids
Switching element has normally open and normally closed contacts to set different outputs
Applications
Cylinder speed control
Medical ventilators and intravenous infusions
Water cooling systems
Filling volume monitoring
Medical ventilators and intravenous infusions
Water cooling systems
Filling volume monitoring
What fluid temperatures can this flow controller handle?
This Festo flow controller can handle fluid mediums at temperatures between 0°C and +90°C.
Why is it important to measure and control fluid flow in systems?
Fluid flow measurement and control are important for many applications, from automotive engines to drug delivery systems in medical equipment. Too much or too little fluid can damage equipment or endanger lives.
Specifikationer
Attribute | Value |
---|---|
Type | Flow Sensor |
Supply Voltage | 0 → 10V |
Manufacturer Series | SFAW |
IP Rating | IP65 |
Operation | NO/NC |
Minimum Operating Pressure | 0bar |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 12 bar |
Hazardous Area Certification | ATEX |
Model Number p | 8036876 |
Outlet Port | G 3/4 |
Outlet Port - Connection Type | Threaded |