- RS-artikelnummer:
- 510-4444
- Tillv. art.nr:
- QM/8080/25
- Tillverkare / varumärke:
- Norgren
4 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
509,48 kr
(exkl. moms)
636,85 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 509,48 kr |
5 - 9 | 488,58 kr |
10 - 24 | 477,97 kr |
25 + | 467,79 kr |
- RS-artikelnummer:
- 510-4444
- Tillv. art.nr:
- QM/8080/25
- Tillverkare / varumärke:
- Norgren
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
PRA VDMA Piston Rod Clevis
IMI Norgren Piston Rod Clevis, M20x1.5 Thread, 80 and 100mm Bore Sizes - QM Series - QM/8080/25
Make quick work of completing your pneumatic setup with this piston rod clevis from IMI Norgren. When fixed to the end of your piston rod, it lets you easily attach extra components so you can assemble your system in a snap. A clevis pin is included to secure the unit to your equipment where it powers through fast-moving processes. As it mounts onto 80 and 100mm bores, this is a widely compatible option for use with standard piston rods.
Robust stainless steel body for effective impact resistance
Screws directly onto rod end, so it's easy to install without reaching for your toolkit
M20 thread connector follows industry standards, making it compatible with piston rods from virtually all suppliers
Broad operating temperature range between -20°C and +80°C, meaning it's suitable for tough industrial settings
Screws directly onto rod end, so it's easy to install without reaching for your toolkit
M20 thread connector follows industry standards, making it compatible with piston rods from virtually all suppliers
Broad operating temperature range between -20°C and +80°C, meaning it's suitable for tough industrial settings
Applications
Assembly lines
Material handling systems
Automotive industry
Material handling systems
Automotive industry
Can I use this piston rod clevis with magnetic units?
Yes, you can use this product with both magnetic and non-magnetic piston rods, making it suitable for many pneumatic applications.
Specifikationer
Attribute | Value |
---|---|
To Fit Bore Size | 80 mm, 100mm |
Manufacturer Series | QM |
Product Type | Piston Rod Clevis |
- RS-artikelnummer:
- 510-4444
- Tillv. art.nr:
- QM/8080/25
- Tillverkare / varumärke:
- Norgren