- RS-artikelnummer:
- 263-9133
- Tillv. art.nr:
- C85C25
- Tillverkare / varumärke:
- SMC
47 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
62,38 kr
(exkl. moms)
77,98 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 62,38 kr |
5 - 9 | 59,86 kr |
10 - 24 | 58,70 kr |
25 + | 57,23 kr |
- RS-artikelnummer:
- 263-9133
- Tillv. art.nr:
- C85C25
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- FR
Produktdetaljer
Mountings
SMC C85 pneumatic cylinder foot mounts, available singularly, with one locknut or as a pair. The foot mounts are suitable for use with C85 series single and double-acting C85 pneumatic cylinders.
C85 cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, incorporate double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal.
The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. Installation is made easy through the use of large spanner flats and the space-saving design.
The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. Installation is made easy through the use of large spanner flats and the space-saving design.
Specifikationer
Attribute | Value |
---|---|
To Fit Bore Size | 20 mm, 25mm |
Manufacturer Series | C85 |