- RS-artikelnummer:
- 250-3914
- Tillv. art.nr:
- E290D0650DA0000
- Tillverkare / varumärke:
- EMERSON – ASCO
1 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Pris (ex. moms) Varje
3 891,59 kr
(exkl. moms)
4 864,49 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 3 891,59 kr |
- RS-artikelnummer:
- 250-3914
- Tillv. art.nr:
- E290D0650DA0000
- Tillverkare / varumärke:
- EMERSON – ASCO
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- PL
Produktdetaljer
The Asco 290 series 290 pressure-operated, direct acting angle-body piston solenoid valve built for demanding applications. It's straight-through body design is available in bronze or stainless steel. The valve is suitable for general service applications (air, inert gas, water, oil, and light slurries), plus steam, hot water, and auxiliary fluids within the food and beverage industry.
Suitable for broad range of industrial machines and manufacturing process
High reliability, long service life and exceptional and repeatable tight shutoff
Adjustable actuator enables 360° access to pilot port
Modular design provides exceptional flexibility
Large piloting orifice and low hysteresis creates fast cycle times
Anti-water hammer design and back pressure resistant
Extensive range of actuators, options, certifications and accessories
High performance, maintenance-free actuator and stuffing box
Easy and fast maintenance without the need to remove valve body from pipework
High reliability, long service life and exceptional and repeatable tight shutoff
Adjustable actuator enables 360° access to pilot port
Modular design provides exceptional flexibility
Large piloting orifice and low hysteresis creates fast cycle times
Anti-water hammer design and back pressure resistant
Extensive range of actuators, options, certifications and accessories
High performance, maintenance-free actuator and stuffing box
Easy and fast maintenance without the need to remove valve body from pipework
Specifikationer
Attribute | Value |
---|---|
Thread Size | 1.5in |
Valve Type | Angle Seat |
Default Valve Position | Normally Closed |
Return Type | Spring |
Thread Standard | ISO |