RS PRO, 3.5mm Pitch, 5 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw Termination

Mängdrabatt möjlig

Antal (1 förpackning med 5 enheter)*

99,09 kr

(exkl. moms)

123,86 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 015 enhet(er) är redo att levereras
  • Plus 205 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 2 000 enhet(er) från den 04 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
5 - 4519,818 kr99,09 kr
50 - 9518,592 kr92,96 kr
100 - 24517,428 kr87,14 kr
250 - 49515,86 kr79,30 kr
500 +14,896 kr74,48 kr

*vägledande pris

RS-artikelnummer:
897-1008
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Pluggable Terminal Block Type

Plug

Number of Contacts

5

Pitch

3.5mm

Number of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

10A

Voltage Rating

200 V

Colour

Green

Material

Polyamide

COO (Country of Origin):
CN

RS PRO 5 Way PCB Terminal Block, 3.5 mm Pitch


If you need a safe and easy way to set up circuits on your PCB (printed circuit board), this five-way PCB terminal block can be used to connect two or more wires. It can be installed directly on the board with simple through-hole mounting.
The block is designed for screw termination, which allows connections to be secured firmly using a screwdriver. Its screws are tin-plated to reduce corrosion, oxidation and degradation, as are the four contacts. This connector is highly versatile, accepting wires within a size range of 0.33 mm² to 3.3 mm².
The housing of this product is made of green polyamide (PA66), which has good flame retardance, enabling a safer working environment. It can be used effectively in anything from everyday electronics equipment to industrial circuitry.

Features and Benefits


• Right angle body orientation
• Current rating of 10 A
• Voltage rating of 200 V
• Depth of 15.6 mm
• Length of 17.5 mm
• Width of 11.4 mm
• Pitch of 3.5 mm
• Through-hole mounting type
• Five contacts
• One row
• Screw termination method

Relaterade länkar