Phoenix Contact, 3.5mm Pitch, MCV 1.5/20-GF-3.5-LR, 20 Way, Pluggable Terminal Block, Header, Solder Termination,
- RS-artikelnummer:
- 881-6872
- Tillv. art.nr:
- 1818177
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 låda med 50 enheter)*
3 788,50 kr
(exkl. moms)
4 735,50 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 19 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Låda* |
|---|---|---|
| 50 + | 75,77 kr | 3 788,50 kr |
*vägledande pris
- RS-artikelnummer:
- 881-6872
- Tillv. art.nr:
- 1818177
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 20 | |
| Pitch | 3.5mm | |
| Series | MCV 1.5/20-GF-3.5-LR | |
| Termination Method | Solder | |
| Current Rating | 8.0A | |
| Voltage Rating | 250.0 V | |
| Contact Material | Tin | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 20 | ||
Pitch 3.5mm | ||
Series MCV 1.5/20-GF-3.5-LR | ||
Termination Method Solder | ||
Current Rating 8.0A | ||
Voltage Rating 250.0 V | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 20, Number of rows: 1, Number of positions per row: 20, number of connections: 20, product range: MCV 1,5/..-GF-LR, pitch: 3.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard
relaterade länkar
- Phoenix Contact MCV 1.5/12-GF-3.5-LR Pluggable Terminal Block Solder Termination,
- Phoenix Contact MCV 1.5/15-GF-3.5-LR Pluggable Terminal Block Solder Termination,
- Phoenix Contact MCV 1.5/10-GF-3.5-LR Pluggable Terminal Block Solder Termination,
- Phoenix Contact MCV 1.5/16-GF-3.5-LR Pluggable Terminal Block Solder Termination,
- Phoenix Contact MCV 1.5/14-GF-3.5-LR Pluggable Terminal Block Solder Termination,
- Phoenix Contact MCV 1.5/18-GF-3.5-LR Pluggable Terminal Block Solder Termination,
- Phoenix Contact MCV 1.5/13-GF-3.5-LR Pluggable Terminal Block Solder Termination,
- Phoenix Contact MCV 1.5/17-GF-3.5-LR Pluggable Terminal Block Solder Termination,