Phoenix Contact, 10.16mm Pitch, COMBICON Power, 5 Way, Right Angle, Pluggable Terminal Block, Feed Through Inverted

Antal (1 låda med 10 enheter)*

2 009,69 kr

(exkl. moms)

2 512,11 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 17 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Låda*
10 +200,969 kr2 009,69 kr

*vägledande pris

RS-artikelnummer:
853-1656
Tillv. art.nr:
1702769
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Pluggable Terminal Block Type

Feed Through Inverted Header

Number of Contacts

5

Pitch

10.16mm

Series

COMBICON Power

Number of Rows

1

Body Orientation

Right Angle

Mounting Type

Panel Mount, Through Hole

Termination Method

Solder

Current Rating

76.0A

Voltage Rating

1.0 kV

Contact Material

Silver

COO (Country of Origin):
DE
Feed-through header, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: DFK-IPC 16/..-GF, pitch: 10.16 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.8 mm, Stecksystem: POWER COMBICON 16, Locking: Screw locking, type of packaging: packed in cardboard

relaterade länkar