Phoenix Contact PSTD Series Pluggable Terminal Block, 5 mm Pitch, 2-Row
- RS-artikelnummer:
- 286-0985
- Tillv. art.nr:
- 2202992
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 förpackning med 100 enheter)*
7 193,90 kr
(exkl. moms)
8 992,40 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 24 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 100 + | 71,939 kr | 7 193,90 kr |
*vägledande pris
- RS-artikelnummer:
- 286-0985
- Tillv. art.nr:
- 2202992
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 6A | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Wire Connection Method | Pin | |
| Colour | Black | |
| Voltage | 160 V | |
| Length | 7.5mm | |
| Width | 6.7 mm | |
| Standards/Approvals | CSA | |
| Series | PSTD | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 6A | ||
Number of Rows 2 | ||
Orientation Straight | ||
Wire Connection Method Pin | ||
Colour Black | ||
Voltage 160 V | ||
Length 7.5mm | ||
Width 6.7 mm | ||
Standards/Approvals CSA | ||
Series PSTD | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Female strip for connecting an additional PCB or PCB with hole pattern to the GPIOs of the Raspberry Pi computer.
Environmental friendly
No hazardous substances above threshold values
relaterade länkar
- Phoenix Contact PSTD Series Pluggable Terminal Block 2-Row
- Phoenix Contact Pluggable Terminal Block 5 mm Pitch, 1-Row
- Phoenix Contact Pluggable Terminal Block 5 mm Pitch, 1-Row
- Phoenix Contact Threaded Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact Feed Through Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Phoenix Contact Threaded Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact Threaded Pluggable Terminal Block 5.08 mm Pitch, 1 Row